| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface Type | No of Channels | Clock Frequency-Max | No of I/O Lines | Supply Voltage-Nom | Supply Current | Output Type | Output Current | Operating Temp Range | Storage Temperature Range | Power Dissipation | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.295 9,000 $0.29 | 6,000 Ready to Ship! | 12 Weeks | 2524 | Reel | UQFN-16 | I2C | 1MHz | 8 | 1.65V to 3.6V | 300µA | Push Pull | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | ||||
Pericom Saronix-eCera PI4IOE5V6416 Series Low-Voltage Translating 16-bit I2C-bus I/O Expander | Qty Unit Price 3,500 $0.49 | 0 | 12 Weeks | Reel | TQFN-24 | I2C | 16 | 400kHz | 16 | 1.65V to 5.5V | 160mA | Open Drain | 10mA | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,500 $0.635 | 0 | 12 Weeks | Reel | TQFN-24 | I2C/SMBus | 16 | 400kHz | 2.3V to 5.5V | 40µA | 50mA | -40°C to +85°C | -65°C to +150°C | 0.2W | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.50 6,000 $0.49 | 0 | 12 Weeks | Reel | TDFN-8 | I2C | 2 | 400kHz | 1.65V to 5.5V | 65µA | -40°C to +85°C | -55°C to +125°C | 0.1W | 1 | Surface Mount |
Added to Your Shopping Cart