Manufacturer Part #
PI4MSD5V9540BZEEX
Multiplexer 2 x 2:1 8-TDFN (2x3)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI4MSD5V9540BZEEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
11/27/2023 Details and Download
Discontinuation
11/02/2023 Details and Download
PCN Title: Device End of Life (EOL)This PCN is being issued to notify customers that products listed below will no longer be available from Diodes Incorporated. For select parts on this PCN, replacement parts are being offered and are available for immediate substitution. Some parts on this PCN will have a life-time buy opportunity and are available until the last order date of 28 April, 2024 with a last ship date of 30 October, 2024
Part Status:
Active
Active
Pericom Saronix-eCera PI4MSD5V9540BZEEX - Technical Attributes
Attributes Table
| Interface Type: | I2C |
| No of Channels: | 2 |
| Clock Frequency-Max: | 400kHz |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Supply Current: | 65µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Power Dissipation: | 0.1W |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.50
6,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount