text.skipToContent text.skipToNavigation

Manufacturer Part #

590

Steel with Tin Nickel Plate Horizontal 9 V PC Leaf Spring Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Keystone 590 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Clip
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
84,897
USA:
84,897
680,843
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$19.28
USD
Quantity
Unit Price
200
$0.0964
400
$0.0946
1,000
$0.0922
2,500
$0.0899
5,000+
$0.0859
Product Variant Information section