text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-5H-1A-APH

SS-5H 300V Radial TD FUSE AMMO PACK

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Eaton SS-5H-1A-APH - Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Slo-Blo
Current Rating: 1A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 7.4
Dimension: 8.5 x 4.3 x 8.55 mm
Storage Temperature Range: -10°C to +40°C
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
15,000+
$0.23
Product Variant Information section