text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD3V3D9-TP

ESD3V3D9 Series 5.8 V 50 pF Surface Mount ESD Protection Diode - SOD-923

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Micro Commercial Components ESD3V3D9-TP - Technical Attributes
Attributes Table
No of Channels: 1
Clamping Voltage-Max: 5.8V
Breakdown Voltage-Min: 5V
Standoff Voltage: 3.3V
Capacitance: 50pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 16kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
8,000
$0.0385
16,000
$0.0379
24,000
$0.0376
40,000
$0.0372
80,000+
$0.0363
Product Variant Information section