text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF8401MNT4G

NUF8401 Series 8 V 12 pF 8 Line EMI Filter w/ ESD Protection - DFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUF8401MNT4G - Technical Attributes
Attributes Table
No of Channels: 8
Breakdown Voltage-Max: 8V
Capacitance: 12pF
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-16
Mounting Method: Surface Mount
Features & Applications

The NUF8401MN is an eight−channel (C−R−C) Pi−style EMI filter array with integrated ESD protection. Its typical component values of R = 100  and C = 12 pF deliver a cutoff frequency of 175 MHz and stop band attenuation greater than −25 dB from 800 MHz to 2.2 GHz.

This performance makes the part ideal for parallel interfaces with data rates up to 117 Mbps in applications where wireless interference must be minimized. The specified attenuation range is very effective in minimizing interference from 2G/3G, GPS, Bluetooth and WLAN signals. The NUF8401MN is available in the low−profile 16−lead 1.6 mm x 4.0 mm DFN16 surface mount package.

Features:

  • ±14 kV ESD Protection on each channel (IEC61000−4−2 Level 4, Contact Discharge)
  • R/C Values of 100 Ω and 12 pF deliver Exceptional S21 Performance Characteristics of 175 MHz
  • Integrated EMI/ESD System Solution in DFN Package Offers Exceptional Cost, System Reliability
  • This is a Pb−Free Device

Applications:

  • EMI Filtering for LCD and Camera Data Lines
  • EMI Filtering and Protection for I/O Ports and Keypads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$700.00
USD
Quantity
Unit Price
4,000
$0.175
8,000
$0.173
12,000
$0.172
16,000
$0.171
20,000+
$0.168
Product Variant Information section