text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-20KS10KHT

PS-20KS Series 528 VAC 63 Hz 10 kA Surge Protective Device

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code: 2542
Product Specification Section
Inventronics PS-20KS10KHT - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.72
USD
Quantity
Unit Price
4
$6.93
10
$6.87
25
$6.81
40
$6.78
100+
$6.69