Manufacturer Part #
SMS24CT1G
SMS24C Series 32 V 350 W 5-Line Transient Voltage Suppressor Array - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMS24CT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMS24CT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 44V |
| Directional: | Bi-Directional |
| Power Dissipation: | 350W |
| Breakdown Voltage-Max: | 32V |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMS24C is a 5-Line Transient Voltage Suppressor Array. This 5−line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications.
This device features a monolithic common anode design which protects five independent lines in a single SC−74 package.
Features:
- Protects up to 5 Lines in a Single SC−74 Package
- Peak Power Dissipation − 350 W (8 20 s Waveform)
- ESD Rating of Class 3B (Exceeding 8.0 kV) per Human Body Model
- Class C (Exceeding 400 V) per Machine Model
- Compliance with IEC 61000−4−2 (ESD) 15 kV (Air), 8.0 kV
- Flammability Rating of UL 94 V−0
- These are Pb−Free Devices
Applications:
- Hand−Held Portable Applications
- Networking and Telecom
- Automotive Electronics
- Serial and Parallel Ports
- Notebooks, Desktops, Servers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.183
6,000
$0.181
9,000
$0.18
12,000
$0.179
15,000+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount