Manufacturer Part #
6609046-9
15ET1=F7335 S0 15A Single Phase Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609046-9 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Fuse: | No |
| Rated Current: | 15A |
| Rated Voltage (VAC): | 250VAC |
| Termination Style: | Quick Connect |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
4
$65.22
8
$64.63
12
$64.28
16
$64.04
20+
$63.27
Product Variant Information section
Available Packaging
Package Qty:
4 per Box
Mounting Method:
Chassis Mount