text.skipToContent text.skipToNavigation

Manufacturer Part #

KSU213WLFG

KSU Series Micro Mini SPST 1.1 N Gull Wing Surface Mount Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2539
Product Specification Section
C&K KSU213WLFG - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Plunger
Contact Form: SPST (1 Form A)
Rated Voltage: 32V
Contact Current-Max: 10mA
Contact Resistance: 100mΩ
Termination Style: Gull Wing
Contact Material: Gold
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
1,000+
$0.60