Manufacturer Part #
TL3336AF160Q
TL3330 Series SPST-NO 160 gf Standard SMT Right Angle Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:650 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
E-Switch TL3336AF160Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3336AF160Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | H 7mm x L 7.1mm x W 8.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
650
$0.215
1,300
$0.21
3,250+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Mounting Method:
Surface Mount