text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.1666

fuses and fuseholders

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.1666 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Grey
Material: Thermoplastic
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,900
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
100
$1.25
300
$1.24
500
$1.23
1,500
$1.21
2,500+
$1.20
Product Variant Information section