Manufacturer Part #
AHDP06-24-29SR-WTA
Size 24 Plug with 29 positions RD01 reduced diameter seal, wide thread adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Amphenol Sine Systems AHDP06-24-29SR-WTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AHDP06-24-29SR-WTA - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 29 |
| Mating Type: | Bayonet |
| Termination: | Female/Socket Solder |
| IP Rating: | IP67, IP69K |
| Material: | Thermoplastic |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
400
USA:
400
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4
$7.24
15
$7.16
30
$7.12
100
$7.05
200+
$6.97
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Cable Mount