Manufacturer Part #
180-026-113R001
180 Series 26 Position Male Vertical Nickel Shell D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 180-026-113R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 180-026-113R001 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 26 |
| No of Rows: | 3 |
| Termination: | Male/Pin Solder Cup |
| Pitch: | 2.29 mm |
| Material: | Front Metal |
| Shell Size: | 2 A |
| Gender: | Male |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
Features & Applications
The 180-026-113R001 is a 15 Position Female Vertical Nickel Shell D-Sub Interconnect .
Product Features:
- Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
- Approximately 65% higher density than standard D-Sub connectors.
- Low cost / high performance stamped contacts.Metal shell provides EMI/RFI shielding.
- Plug shells have indents to provide grounding and additional retention.
- Connectors will fit in standard D-Sub backshells.
- Shell: Steel, Tin or Nickel Plating
- Insulator: Glass-filled thermoplastic.
- Contacts:
- Male pins - Brass
- Female pins - Phosphor bronze
- Plating: Gold flash on entire contact
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.07
20
$3.00
50
$2.96
125
$2.92
300+
$2.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray