Manufacturer Part #
953698-1
3 Position 2.54 mm Pitch Wire-to-Wire Black Male Terminal Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2151 | ||||||||||
Product Specification Section
TE Connectivity 953698-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/23/2025 Details and Download
Description of Change: Manufacturing location change. This Product Change Notification (PCN) is to inform about tool Transfer for listed PNs, from TE Tangier TFZ to TE Tangier TAC2.Reason for Change: As a result of a thorough analysis of demand picture, matching our customer needs, we are going to optimize value stream of PNs inscope of this PCN. This capacity extension will support the need of our customers for shorter lead-times and optimized value streams.
Specification Change
09/29/2022 Details and Download
Part Status:
Active
Active
TE Connectivity 953698-1 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| No of Rows: | 1 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 24V |
| Current Rating: | 7.5A |
| Material: | Polybutylene Terephthalate |
| Gender: | Male |
| Type: | Housing |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,500
$0.295
3,000
$0.29
6,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Mounting Method:
Wire Mount