Manufacturer Part #
009176002001906
2 Positions 4 mm Pitch 18 AWG Cable/Wire Solid State Lighting Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009176002001906 - Technical Attributes
Attributes Table
| Type: | IDC Latch Header |
| Style/Orientation: | Board to Cable/Wire |
| No of Positions: | 2 |
| Pitch: | 4.00 mm |
| Termination: | Solder |
| Material: | Phosphor Bronze |
| Color: | White |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
4,000
$0.38
5,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount