text.skipToContent text.skipToNavigation

Manufacturer Part #

S3B-XH-A(LF)(SN)

XH Series 3 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
JST S3B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The S3B-XH-A(LF)(SN) is a 2.5 mm pitch and 3 position through hole side entry shrouded header.

This is very small with a mounting height of 9.8mm (.386"). It meets the needs for high-density mounting and miniaturization of electronic equipment, including VCRs, radio-cassette players, and car stereo systems.

Features:

  • Current rating: 3A AC, DC(AWG #22)
  • Voltage rating: 250V AC, DC
  • Temperature rating: -25°C to +85°C
  • Contact resistance: Initial value/10mO max
  • Insulation resistance: 1000M O min
  • Withstanding voltage: 1000V AC/minute
  • Applicable wire: AWG #30 to #22
  • Applicable PC board thickness: 1.6mm(.063")
  • Compliant with ROHS

View the available S3B-XH series of shrouded header

Pricing Section
Global Stock:
5,081
USA:
5,081
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$18.48
USD
Quantity
Unit Price
200
$0.0924
500
$0.0903
1,500
$0.0877
3,000
$0.0862
10,000+
$0.0816
Product Variant Information section