text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640426-4

MTA-156 4 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 3-640426-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 3-640426-4 is a Part of MTA-156 Series with 4 Position 3.96 mm Pitch 18 AWG Closed End IDC Socket.

Features:

  • Connector Type = Connector Assembly
  • Wire Size (mm² [AWG]) = 0.8-0.9² [18]
  • Mating Connector Lock Type = Locking Ramp
  • Current Rating (A) = 7
  • Voltage Rating (VAC) = 600
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-2
  • Housing Color = Orange
  • Application Use = Wire-to-Board
  • Applies To = Wire/Cable

Mating Products:

  • 640383-4
  • 640384-4
  • 640385-4
  • 640388-4

View the 3-640426x Series of MTA-156 Connectors

Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$62.50
USD
Quantity
Unit Price
250
$0.25
750
$0.245
1,250
$0.24
3,750
$0.235
6,250+
$0.23
Product Variant Information section