text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-2S-OMBLK

2-Way Custom Overmold Plug, Extended Body, Socket, Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2527
Product Specification Section
Amphenol Sine Systems AT06-2S-OMBLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.795
400
$0.78
1,250+
$0.745