text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG101

NHG Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Panasonic Industry ECA-1HHG101 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 180mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,216
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.109
250
$0.106
1,000
$0.102
2,500
$0.0998
10,000+
$0.094
Product Variant Information section