text.skipToContent text.skipToNavigation

Manufacturer Part #

UCJ1H101MCL1GS

CJ Series 100 F 50 V 125 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Nichicon UCJ1H101MCL1GS - Technical Attributes
Attributes Table
Series: UCJ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 330mA
ESR (Equivalent Series Resistance): 1.5Ω
Lead Spacing: 4.5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.18%
Leakage Current: 150µA
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
200,500
USA:
200,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
5,000
$0.22
7,500+
$0.215
Product Variant Information section