text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1H222MHD

VR Series 2200uF 50V 85°C Ø16 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Nichicon UVR1H222MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.1A
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
597
USA:
597
6,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.13
USD
Quantity
Unit Price
25
$0.765
75
$0.75
200
$0.73
400
$0.72
1,250+
$0.685
Product Variant Information section