Manufacturer Part #
100SXV22M
SXV Series 100 V 22 uF 125°C 1 k Hrs OS-CON SMT Polymer Aluminum Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Panasonic Industry 100SXV22M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 100SXV22M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Leakage Current: | 110µA |
| Ripple Current: | 3000mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 12.7mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
Factory Lead Time:
42 Weeks
Quantity
Unit Price
400
$1.23
800
$1.22
1,200+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount