text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H8R2DA01D

0201 8.2 pF 50 V ±0.5% Tolerance C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2515
Product Specification Section
Murata GRM0335C1H8R2DA01D - Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±0.5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
15,000
$0.0015
60,000
$0.0014
150,000
$0.0014
375,000
$0.0013
600,000+
$0.0013