Manufacturer Part #
GRM155R71E103KA01J
0402 10 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Murata GRM155R71E103KA01J - Product Specification
Murata GRM155R71E103KA01J - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250,000
USA:
250,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50,000
$0.0027
100,000
$0.0027
150,000
$0.0026
250,000
$0.0026
500,000+
$0.0025
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount