text.skipToContent text.skipToNavigation

Manufacturer Part #

MEASJ063BB5225MF1A01

0201 2.2 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MEASJ063BB5225MF1A01 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 20MΩ
Case Size: 0201 (0603 Metric)
Dimension: T  0.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.50
USD
Quantity
Unit Price
15,000
$0.0095
30,000
$0.0093
45,000
$0.0092
75,000
$0.0091
150,000+
$0.0088
Product Variant Information section