Manufacturer Part #
MKT1817422064
MKT Series Ø 7.2 x 3.5 mm 63 V 0.22 uF ±5 % Through Hole Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKT1817422064 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.22µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 40VAC |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 8mm |
| Dimension: | L 7.2mm x W 3.5mm x H 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.33
4,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole