text.skipToContent text.skipToNavigation

Manufacturer Part #

595D105X9020T2T

595D Series 1 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 595D105X9020T2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  2.2mm x W  1.1mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section