Manufacturer Part #
ACM7060-701-2PL-TL01
ACM Series 2824 15 mOhm 4 A 15 mOhm DCR 50 V SMT Common Mode Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
TDK ACM7060-701-2PL-TL01 - Technical Attributes
Attributes Table
| Impedance: | 700Ω |
| Rated Current: | 4A |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 15mΩ |
| Case Size: | 2824 (7260 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
55,500
USA:
55,500
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount