text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18HE601SN1D

BLM Series 0603 600 Ohm 800 mA 0.25 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2508
Product Specification Section
Murata BLM18HE601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 800mA
DC Resistance-Max: 0.25Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.80
USD
Quantity
Unit Price
4,000
$0.0572
8,000
$0.0563
12,000
$0.0557
16,000
$0.0553
20,000+
$0.0541