text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX100-1-52-R

CTX Series 100 uH ±20% Tol. 2.5 A 0.106 Ohm Vertical Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX100-1-52-R - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 100µH
Tolerance (%): ±20%
Current Rating: 2.5A
DC Resistance: 0.106Ω
Dimension: H  12.4mm x D  15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
180
$2.75
360
$2.73
540
$2.71
720+
$2.69
Product Variant Information section