text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060339K0FKEA

CRCW Series 0603 0.1 W 39 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay CRCW060339K0FKEA - Technical Attributes
Attributes Table
Resistance: 39kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,020,000
Germany:
3,020,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$18.00
USD
Quantity
Unit Price
15,000
$0.0012
75,000
$0.0011
200,000
$0.0011
500,000
$0.0011
1,250,000+
$0.001
Product Variant Information section