text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120633K0FKEAHP

CRCW Series 1206 0.75 W 33 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Vishay CRCW120633K0FKEAHP - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.50
USD
Quantity
Unit Price
5,000
$0.0445
10,000
$0.0438
15,000
$0.0433
20,000
$0.043
25,000+
$0.0421
Product Variant Information section