Manufacturer Part #
WSL0603R0100FEA
WSL Series 0603 0.1 W 10 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Vishay WSL0603R0100FEA - Technical Attributes
Attributes Table
| Resistance: | 0.01Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount