text.skipToContent text.skipToNavigation

Manufacturer Part #

2213382-1

LUXEON CoB (1202/1203) Type Z50 Low Profile LUMAWISE LED Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
TE Connectivity 2213382-1 - Technical Attributes
Attributes Table
Mounting Method: Screw Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights

FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
3,671
USA:
3,671
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.80
USD
Quantity
Unit Price
10
$1.98
25
$1.95
50
$1.93
125
$1.91
250+
$1.87
Product Variant Information section