text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-012S035DSP

100 - 277Vac, 12W, 350mA, 17-34V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Inventronics LUC-012S035DSP - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 12W
Minimum Output Voltage: 17V
Maximum Output Voltage: 34V
Maximum Output Current: 350mA
Input Power Factor: 0.94
Efficiency: 81%
Certifications: CE
Driver Class: SELV
Dimming Control: 0-10V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
262
USA:
262
1,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.84
USD
Quantity
Unit Price
2
$11.92
4
$11.83
15
$11.67
25
$11.60
50+
$11.43
Product Variant Information section