text.skipToContent text.skipToNavigation

Manufacturer Part #

CA3140MZ

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Renesas CA3140MZ - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 4.5MHz
Slew Rate-Nom: 9V/µs
Supply Voltage-Max: 36V
Input Offset Voltage-Max: 5mV
Gain: 3.2dB
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The CA3140MZ is a 4.5 MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It is available in a 8 pin SOIC package.

This device feature gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current, and high speed performance. It operates at supply voltage from 4 V to 36 V and combine the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip.

Features:

  • MOSFET Input Stage
    • Very High Input Impedance (ZIN) -1.5T Ω (Typ)
    • Very Low Input Current (Il) -10pA (Typ) at ±15V
    • Wide Common Mode Input Voltage Range (VlCR) Can be Swung 0.5V Below Negative Supply Voltage Rail
    • Output Swing Complements Input Common Mode Range
  • Directly Replaces Industry Type 741 in Most Applications
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Ground-Referenced Single Supply Amplifiers in Automobile and Portable Instrumentation
  • Sample and Hold Amplifiers
  • Long Duration Timers/Multivibrators (μseconds-Minutes-Hours)
  • Photocurrent Instrumentation
  • Peak Detectors
  • Active Filters
  • Comparators

 

 

 
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.56
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.60
400
$1.58
1,250+
$1.54
Product Variant Information section