text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6G04T-E/SL

MCP6G04 Series 1.8 - 5.5 V 110 uA Analog Selectable Gain Amplifier - SOIC-14 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6G04T-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Gain Bandwidth-Nom: 900kHz
Slew Rate-Nom: 4.5V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 4.5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,200
Factory Lead Time:
7 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$2,678.00
USD
Quantity
Unit Price
2,600+
$1.03
Product Variant Information section