text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP200DG-TL

CAP200DG Series Zero Loss Automatic X Capacitor Discharge IC - SOIC-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Power Integrations CAP200DG-TL - Technical Attributes
Attributes Table
Supply Current: 21.7µA
Operating Temp Range: -10°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
12,500+
$0.245
Product Variant Information section