text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94063YC6-TR

MIC94063 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94063YC6-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MIC94063YC6 TR is a part MIC94063 Series 5.5 V high-side load switches designed for operation between 1.7 V to 5.5 V. The devices contain a low on-resistance P-channel MOSFET that supports over 2 A of continuous current

The MIC94061and MIC94063 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.

Features:

  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 77 mΩ (typ) RON
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2 μA quiescent current
  • Soft-Start: MIC94062-63
  • Micro-power shutdown <1 μA
  • Load discharge circuit: MIC94061, MIC94063
  • Space saving 1.2x1.6 mm Thin MLF® package

Applications:

  • Load switch in portable
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital Cameras
  • Portable instrumentation
  • Battery switch-over circuits
  • Level translator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,175.00
USD
Quantity
Unit Price
3,000+
$0.725
Product Variant Information section