Manufacturer Part #
MP62260DS-1-LF-Z
3.3V/5V,Single-Channel 2A current-limit switch with output discharge
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP62260DS-1-LF-Z - Product Specification
Monolithic Power Systems MP62260DS-1-LF-Z - Technical Attributes
Attributes Table
| Configuration: | USB |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 70mΩ |
| Rated Current-Max: | 2A |
| Type: | Power Distribution Switch |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.665
5,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount