text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040CYM3-2.5-TR

LM4040 Series 2.5 V ±0.5 % Precision Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip LM4040CYM3-2.5-TR - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±0.5%
Rated Current: 15mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.10
Product Variant Information section