text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16-7-F

BAS16 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Diodes Incorporated BAS16-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS16-7-F is a part of BAS16 Series High Conductance 75 V 350 mW Surface Mount Switching Diode available in a SOT-23 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Power Dissipation is 350 mW
  • Thermal Resistance Junction to Ambient Air is 357 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Average Rectified Output Current is 200 mA
  • Peak Reverse DC Blocking Voltage is 75 V

View the BAS16 Series of Switching Diode

Pricing Section
Global Stock:
78,000
USA:
78,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.20
USD
Quantity
Unit Price
3,000
$0.0094
12,000
$0.0091
30,000
$0.0089
75,000
$0.0087
120,000+
$0.0084
Product Variant Information section