text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5930B-13

1SMB5930B Series 16 V 1 uA 3 W Surface Mount Power Zener Diode - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1SMB5930B-13 - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 16V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.90
USD
Quantity
Unit Price
3,000
$0.0723
6,000
$0.0711
9,000
$0.0704
12,000
$0.0698
15,000+
$0.0682
Product Variant Information section