text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C6V8-7-F

AZ32C6V8 Series 300 mW 6.8 V Dual Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ23C6V8-7-F - Technical Attributes
Attributes Table
Product Status: Active
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Configuration: Dual
Working Voltage-Nom: 6.4V to 7.2V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.40
USD
Quantity
Unit Price
3,000
$0.0408
6,000
$0.0401
12,000
$0.0395
15,000
$0.0392
45,000+
$0.038
Product Variant Information section