text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-16LT3G

BC817 Series NPN 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC817-16LT3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
41 Weeks
Minimum Order:
60000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$954.00
USD
Quantity
Unit Price
10,000
$0.0165
20,000
$0.0162
30,000
$0.0161
50,000
$0.0159
100,000+
$0.0155
Product Variant Information section