text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS30101L-7

DSS30101L Series 30 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS30101L-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 30V
Collector Current Max: 1A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 300
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.80
USD
Quantity
Unit Price
3,000
$0.0896
6,000
$0.088
9,000
$0.0871
12,000
$0.0865
15,000+
$0.0845
Product Variant Information section