text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT792ATA

FZT792A Series PNP 2 A 70 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2501
Product Specification Section
Diodes Incorporated FZT792ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 70V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT792ATA is a PNP Silicon planar high gain medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • High gain and Very low saturation voltage

Applications:

  • Battery powered circuits
Pricing Section
Global Stock:
10,000
USA:
10,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
4,000
$0.34
5,000+
$0.335