text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD117G

MJD Series 100 V 2 A PNP Complementary Darlington Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
onsemi MJD117G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 500
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2400
Multiple Of:
75
Total
$780.00
USD
Quantity
Unit Price
75
$0.345
300
$0.335
1,125
$0.325
3,750+
$0.315
Product Variant Information section