Manufacturer Part #
IKD04N60RC2ATMA1
Transistor IGBT Chip N-Channel 600V 8A 3-Pin PG-TO-252 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Infineon IKD04N60RC2ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Malaysia
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IKD04N60RC2ATMA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 8A |
| Power Dissipation-Tot: | 36.6W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 12A |
| Collector - Emitter Saturation Voltage: | 2V |
| Turn-on Delay Time: | 4ns |
| Turn-off Delay Time: | 90ns |
| Qg Gate Charge: | 24nC |
| Reverse Recovery Time-Max: | 80ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 180pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
10,000
$0.295
12,500+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount